Checking distributor stock and pricing after the page loads.
ITW MFSS100-10/RS technical specifications.
| Contact Material | Copper Alloy |
| Mount | Termination |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.