ITW SCC100F-2-D technical specifications.
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| RoHS | Compliant |
Download the complete datasheet for ITW SCC100F-2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.