Conn D-Subminiature SKT 9 POS 2.76mm Solder ST Thru-Hole 9 Terminal 1 Port
ITW SDEX09SNT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.