
This 9-contact D-subminiature male connector features a metal body and case, with a flammability rating of UL94 V-0. It is made of steel and has a solder termination. The connector is RoHS compliant but does not meet Reach SVHC standards. It is suitable for use in applications where a high-density, standard D-subminiature connector is required.
Sign in to ask questions about the ITW SDEX9PNTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW SDEX9PNTD technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW SDEX9PNTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.