Sign in to ask questions about the ITW SDEX9SNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW SDEX9SNT technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for ITW SDEX9SNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
