ITW SW16015 technical specifications.
| Color | White |
| Length | 1.5m |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Series | Soder-Wick® SW 60 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW SW16015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
