
Baumer IVO Hours Run Meter, 7 digits , Mechanical, Screw Connection, 24 V ac
IVO B148.002XC5C technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clip |
| Weight | 60g |
| RoHS | Compliant |
No datasheet is available for this part.
