The IVO F514.650AA2B is a panel mount component with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 12V and consumes a maximum power of 2W. The component is 60mm wide and weighs 100g. It is not SVHC compliant.
Sign in to ask questions about the IVO F514.650AA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IVO F514.650AA2B technical specifications.
| Max Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Power Consumption | 2W |
| Reach SVHC Compliant | No |
| Series | F514 |
| Weight | 100g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for IVO F514.650AA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.