Baumer IVO Incremental Encoder 60 ppr 6000rpm Solid 10 30 V dc
IVO G305.2102AA4 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Overall Depth | 76mm |
| Ratings | IP30 |
| Series | G305 |
| RoHS | Compliant |
No datasheet is available for this part.