Sign in to ask questions about the IVO GI333.M70R022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IVO GI333.M70R022 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Series | GI333 |
| RoHS | Compliant |
Download the complete datasheet for IVO GI333.M70R022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.