
Baumer IVO Incremental Encoder 3600 ppr 6000rpm Hollow 4.75 30 V dc
IVO GI333.M70R031 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Series | GI333 |
| RoHS | Compliant |
No datasheet is available for this part.