Baumer IVO Incremental Encoder 2500 ppr 10000rpm 4.75 30 V dc
IVO GI355.070R030 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Series | GI355 |
| RoHS | Not Compliant |
No datasheet is available for this part.