Sign in to ask questions about the IVO GI355.070R035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IVO GI355.070R035 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Series | GI355 |
| RoHS | Compliant |
Download the complete datasheet for IVO GI355.070R035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.