Checking distributor stock and pricing after the page loads.
IVO ISI30.010AA01 technical specifications.
| Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Weight | 50g |
| RoHS | Compliant |
No datasheet is available for this part.