
Baumer IVO 6 Digit , LED, Counter, 10Hz, 230 V ac
IVO NA1204.00A041100 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.
