
Baumer IVO 6 Digit , LCD, Counter, 10kHz, 85 265 V ac
Checking distributor stock and pricing after the page loads.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 265V |
| Series | NE134 |
| Weight | 150g |
| RoHS | Compliant |