
Baumer IVO 5 Digit , LED, Counter, 10kHz, 24 V dc
IVO NE210.013AXA1 technical specifications.
| Count Direction | Bidirectional |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Series | NE210 |
| Weight | 150g |
| RoHS | Compliant |
No datasheet is available for this part.