IVO NE214.022AX01000 technical specifications.
| Count Direction | Bidirectional |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 230V |
| Mount | Panel |
| Series | NE214 |
| Weight | 350g |
| RoHS | Compliant |
No datasheet is available for this part.