Sign in to ask questions about the IVO NE230.012AX01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IVO NE230.012AX01 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 265V |
| Series | NE230 |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for IVO NE230.012AX01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
