Sign in to ask questions about the IVO S1-163.3110VAC/50HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IVO S1-163.3110VAC/50HZ technical specifications.
| Max Frequency | 10Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 121V |
| Min Supply Voltage (AC) | 99V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for IVO S1-163.3110VAC/50HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
