
Baumer IVO 6 Digit , LED, Counter, 40kHz, 24 V dc
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Series | TA201 |
| Weight | 350g |
| RoHS | Compliant |