The IVO UNDK10P8914/S35A is a connector switch rated for 30V and 200mA. It has an operating temperature range of -10°C to 60°C and meets IP67 ratings for protection against solid particles and water. The switch measures 12mm wide, 27mm long, and 14mm deep.
IVO UNDK10P8914/S35A technical specifications.
| Depth | 14mm |
| Length | 27mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for IVO UNDK10P8914/S35A to view detailed technical specifications.
No datasheet is available for this part.