The IVO URDK10P8914/S35A is a 30V rated component with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a switching current of 200mA and is rated for IP67. The component measures 14mm in depth, 27mm in length, and 12mm in width, and features a connector termination.
IVO URDK10P8914/S35A technical specifications.
| Depth | 14mm |
| Length | 27mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.