
The IW1691-01 is a surface mount flyback converter with a maximum operating temperature of 125°C. It has a package case of SOIC and dimensions of 1.5mm in height, 5mm in length, and 4mm in width. The device operates at a supply voltage of 18V and has an output voltage of 18V.
Sign in to ask questions about the Iwatt IW1691-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iwatt IW1691-01 technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Voltage | 18V |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iwatt IW1691-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
