Sign in to ask questions about the Iwatt IW1710-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iwatt IW1710-01 technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Voltage | 18V |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iwatt IW1710-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
