The IW1810-00 is a flyback converter IC from Iwatt. It is packaged in a SOIC case and has a surface mount configuration. The device operates at a maximum temperature of 150°C and is compliant with RoHS regulations. It can handle an operating supply voltage of up to 18V.
Iwatt IW1810-00 technical specifications.
| Package/Case | SOIC |
| Height | 1.53mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.