System on Module (SOM) featuring an NXP i.MX6 Solo Core processor operating at 800MHz. Equipped with 512MB DDR3 system memory and 4GB eMMC storage. Supports multiple display interfaces including HDMI, LVDS, MIPI-CSI, and MIPI-DSI for LCD displays. Connectivity includes 1000Mbps Ethernet, 1 SPI, 1 CAN, 4 I2C, and 5 USB ports. Compatible with Android 4.3 and Linux 3.10.17 operating systems.
Checking distributor stock and pricing after the page loads.
Iwave Systems iW-G15M-Q701-3D512M-E004G-BIC technical specifications.
| Processor Type | NXP |
| Processor Family | i.MX6 |
| Operating Systems | Android 4.3|Linux 3.10.17|WEC7 |
| Processor Cores | Solo Core |
| Processor Speed | 800MHz |
| System Memory Maximum Size | 512MB |
| System Memory Type | DDR3 |
| Display Interface | HDMI|LVDS|MIPI-CSI|MIPI-DSI |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 1 |
| I2C | 4 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 3 |
| USB | 5 |
| Linux | Linux 3.10.17 |
| Android | Android 4.3 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 1@S/PDIF |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.