Qseven System on Module (SOM) featuring an NXP i.MX6 ARM Cortex A9 processor, available in Dual Core, Dual Core Plus, Quad Core, Quad Core Plus, and Dual Lite configurations, operating at 800MHz or 1GHz. This embedded computer supports up to 1GB of DDR3 system memory and offers versatile display interfaces including HDMI, LVDS, MIPI-CSI, MIPI-DSI, and RGB for LCD displays. Connectivity options include 2 SPI, 8 GPIO, 1 CAN, 2 I2C, 1 SATA, 4 UART, and 5 USB ports, with audio interfaces for ESAI and S/PDIF. Compatible with Android 5.0.0 Lollipop, Linux 4.1.15, and Win Embedded Compact 7, this SOM also provides JTAG support.
Iwave Systems IW-G15M-Q702-3D001G-E008G-BIC technical specifications.
| Processor Type | NXP |
| Processor Family | i.MX6 |
| Operating Systems | Android 5.0.0 Lollipop|Linux 4.1.15|Win Embedded Compact 7 |
| Processor Number | ARM Cortex A9 |
| Processor Cores | Dual Core|Dual Core Plus|Quad Core|Quad Core Plus|Dual Lite |
| Processor Speed | 800M/1GHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Display Interface | HDMI|LVDS|MIPI-CSI|MIPI-DSI|RGB |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| SPI | 2 |
| GPIO | 8 |
| USART | 0 |
| CAN | 1 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 4 |
| USB | 5 |
| Windows | Win Embedded Compact 7 |
| Linux | Linux 4.1.15 |
| Android | Android 5.0.0 Lollipop |
| JTAG Support | Yes |
| Audio Interfaces | 1@ESAI/1@S/PDIF |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iwave Systems IW-G15M-Q702-3D001G-E008G-BIC to view detailed technical specifications.
No datasheet is available for this part.