ARM-based System on Module (SOM) featuring an NXP i.MX6 Dual Lite processor operating at 800MHz. Equipped with 1GB DDR3 system memory and 4GB eMMC storage, this industrial-grade module supports Android 4.3, Linux 3.10.17, and WEC7. Connectivity includes Gigabit Ethernet, 5 USB ports, 1 SPI, 1 CAN, 4 I2C, 3 UARTs, and an S/PDIF audio interface. Display capabilities are provided via HDMI, LVDS, MIPI-CSI, and MIPI-DSI interfaces for LCD displays.
Iwave Systems iW-G15M-Q72L-3D001G-E004G-BIC technical specifications.
| Processor Type | NXP |
| Processor Family | i.MX6 |
| Operating Systems | Android 4.3|Linux 3.10.17|WEC7 |
| Processor Cores | Dual Lite Core |
| Processor Speed | 800MHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Display Interface | HDMI|LVDS|MIPI-CSI|MIPI-DSI |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 1 |
| I2C | 4 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 3 |
| USB | 5 |
| Linux | Linux 3.10.17 |
| Android | Android 4.3 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 1@S/PDIF |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iwave Systems iW-G15M-Q72L-3D001G-E004G-BIC to view detailed technical specifications.
No datasheet is available for this part.