System on Module (SOM) featuring an NXP i.MX6 processor with ARM Cortex A9 architecture, available in Dual Core, Dual Lite Core, Quad Core, and Solo Core configurations, operating at 800MHz or 1GHz. Supports up to 1GB DDR3 system memory. Offers LVDS and RGB display interfaces for LCD panels. Includes 4GB eMMC storage and supports Android Lollipop 5.0, Linux 3.14.38, and WEC 7 operating systems. Connectivity options include 10/100/1000Mbps Ethernet, 1x SPI, 2x I2C, 1x SATA, 6x UART, and 2x USB. JTAG support is integrated.
Checking distributor stock and pricing after the page loads.
Iwave Systems iW-G15M-SM04-3D001G-E004G-BCC technical specifications.
| Processor Type | NXP |
| Processor Family | i.MX6 |
| Operating Systems | Android Lollipop5.0|Linux 3.14.38|WEC 7 |
| Processor Number | ARM Cortex A9 |
| Processor Cores | Dual Core|Dual Lite Core|Quad Core|Solo Core |
| Processor Speed | 800M/1GHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Display Interface | LVDS|RGB |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 6 |
| USB | 2 |
| Linux | Linux 3.14.38 |
| Android | Android Lollipop 5.0 |
| JTAG Support | Yes |
| Audio Interfaces | 1@I2S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.