System on Module (SOM) featuring an ARM Cortex A9 dual-core processor with speeds up to 1GHz. This embedded computer supports Android Lollipop 5.0, Linux 3.14.38, and WEC 7 operating systems. It includes 1GB of DDR3 system memory and 4GB of eMMC storage with boot code. Connectivity options include LVDS and RGB display interfaces, 10/100/1000Mbps Ethernet, one SPI, two I2C, one SATA, six UART, two USB ports, and one I2S audio interface. JTAG support is also provided.
Checking distributor stock and pricing after the page loads.
Iwave Systems iW-G15M-SM2L-3D001G-E004G-BCC technical specifications.
| Processor Type | NXP |
| Processor Family | i.MX6 |
| Operating Systems | Android Lollipop5.0|Linux 3.14.38|WEC 7 |
| Processor Number | ARM Cortex A9 |
| Processor Cores | Dual Core|Dual Lite Core|Quad Core|Solo Core |
| Processor Speed | 800M/1GHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Display Interface | LVDS|RGB |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 6 |
| USB | 2 |
| Linux | Linux 3.14.38 |
| Android | Android Lollipop 5.0 |
| JTAG Support | Yes |
| Audio Interfaces | 1@I2S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.