SBC, 1GHz NXP CPU 2GB DDR3 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
Iwave Systems iW-G15S-PI01-3D512M-E004G-AEN technical specifications.
| Processor Type | NXP |
| Operating Systems | Android 4.3 Jelly Bean|Linux 3.0.35|WEC7 |
| Processor Speed | 1GHz |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| On Board Sound Card Type | Realtek AC97 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.