Qseven System on Module featuring a dual-core 1.5 GHz ARM processor. Supports Android KitKat 4.4.2 and Linux 4.4.6 operating systems. Includes 1GB DDR3 system memory, LVDS and RGB display interfaces for LCD panels, and 6 USB ports. Offers 1 SPI, 8 GPIO, 2 I2C, and 2 UART interfaces, along with JTAG support and audio interfaces (1@I2S/1@SSI).
Checking distributor stock and pricing after the page loads.
Iwave Systems iW-G20M-Q702-3D001G-E004G-BIG technical specifications.
| Processor Type | Renesas |
| Processor Family | RZ/G1M |
| Operating Systems | Android KitKat 4.4.2|Linux 4.4.6 |
| Processor Cores | Dual Core |
| Processor Speed | 1.5GHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Display Interface | LVDS|RGB |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| SPI | 1 |
| GPIO | 8 |
| USART | 0 |
| CAN | 0 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 2 |
| USB | 6 |
| Linux | Linux 4.4.6 |
| Android | Android KitKat 4.4.2 |
| JTAG Support | Yes |
| Audio Interfaces | 1@I2S/1@SSI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.