ARM-based System on Module (SOM) featuring a dual-core 1.5 GHz processor. Equipped with 1GB DDR3 system memory, this SOM supports LVDS and RGB display interfaces for LCD panels. Operating system compatibility includes Android KitKat 4.4.2 and Linux 4.4.6. Connectivity options comprise 6 USB ports, 2 I2C interfaces, 1 SPI interface, 8 GPIO pins, and JTAG support. Audio capabilities include 1 I2S and 1 SSI interface.
Checking distributor stock and pricing after the page loads.
Iwave Systems iW-G20M-Q702-3D001G-E004G-BIH technical specifications.
| Processor Type | Renesas |
| Processor Family | RZ/G1M |
| Operating Systems | Android KitKat 4.4.2|Linux 4.4.6 |
| Processor Cores | Dual Core |
| Processor Speed | 1.5GHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Display Interface | LVDS|RGB |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| SPI | 1 |
| GPIO | 8 |
| USART | 0 |
| CAN | 0 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 2 |
| USB | 6 |
| Linux | Linux 4.4.6 |
| Android | Android KitKat 4.4.2 |
| JTAG Support | Yes |
| Audio Interfaces | 1@I2S/1@SSI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.