System on Module (SOM) featuring a Renesas RZ/G1H quad-core processor with ARM Cortex A7 and ARM Cortex A15 cores, operating at 780MHz/1.4GHz. Supports Linux 3.10.31 and QNX 7.0.0, with 2GB DDR3 system memory. Offers HDMI and LVDS display interfaces for LCD panels, 10/100/1000Mbps Ethernet, and multiple peripherals including 7 USB ports, 3 UARTs, 3 I2C interfaces, 2 SPI, 1 CAN, 1 SATA, and 8 GPIO. Includes JTAG support and 1 SSI/I2S audio interface.
Checking distributor stock and pricing after the page loads.
Iwave Systems IW-G21M-Q74H-3D002G-E008G-BIK technical specifications.
| Processor Type | Renesas |
| Processor Family | RZ/G1H |
| Operating Systems | Linux 3.10.31|QNX 7.0.0 |
| Processor Number | ARM Cortex A7|ARM Cortex A15 |
| Processor Cores | Quad Core |
| Processor Speed | 780M/1.4GHz |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR3 |
| Display Interface | HDMI|LVDS |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 2 |
| GPIO | 8 |
| USART | 0 |
| CAN | 1 |
| I2C | 3 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 3 |
| USB | 7 |
| Linux | Linux 3.10.31 |
| QNX | QNX 7.0.0 |
| JTAG Support | Yes |
| Audio Interfaces | 1@SSI/I2S |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.