System on Module (SOM) featuring a dual-core 1GHz RZ/G1E processor. 512MB DDR3 system memory supports Linux 3.10.31. Integrated RGB display interface for LCD panels. Connectivity includes 10/100/1000Mbps Ethernet, 2x SPI, 2x CAN, 2x I2C, 5x UART, 2x USB, and 1x I2S audio interface. JTAG support is provided.
Checking distributor stock and pricing after the page loads.
Iwave Systems IW-G22M-SM02-3D512M-E008G-LIF technical specifications.
| Processor Type | Renesas |
| Processor Family | RZ/G1E |
| Operating Systems | Linux 3.10.31 |
| Processor Cores | Dual Core |
| Processor Speed | 1GHz |
| System Memory Maximum Size | 512MB |
| System Memory Type | DDR3 |
| Display Interface | RGB |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 2 |
| GPIO | 0 |
| USART | 0 |
| CAN | 2 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 5 |
| USB | 2 |
| Linux | Linux 3.10.31 |
| JTAG Support | Yes |
| Audio Interfaces | 1@I2S |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.