SBC, 1GHz Renesas CPU 2GB DDR3 100Mbps/1000Mbps
Iwave Systems IW-G23S-CC02-3D512M-E008G-LEF technical specifications.
| Processor Type | Renesas |
| Operating Systems | Linux 3.10.31 |
| Processor Speed | 1GHz |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 3 |
| Slot Support | No |
| Product Length | 85mm |
| Product Depth | 56mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.