System on Module (SOM) featuring a quad-core Qualcomm Snapdragon APQ8096 processor, clocked at 825M/1.6G/2.15G Hz, with 3GB LPDDR4 system memory. Integrated 32GB eMMC flash storage, Wi-Fi, Bluetooth, and GPS capabilities. Supports HDMI and MIPI-DSI display interfaces with Adreno 530 graphics, and offers 7 USB ports, 6 UARTs, 2 SPI, 2 I2C, and JTAG support. Compatible with Android Marshmallow.
Checking distributor stock and pricing after the page loads.
Iwave Systems iW-G25M-SC04-4L003G-E032G-BCA technical specifications.
| Processor Type | Qualcomm |
| Processor Family | Snapdragon |
| Operating Systems | Android Marshmallow |
| Processor Number | APQ8096 |
| Processor Cores | Quad Core |
| Processor Speed | 825M/1.6G/2.15GHz |
| System Memory Maximum Size | 3GB |
| System Memory Type | LPDDR4 |
| Display Interface | HDMI|MIPI-DSI |
| Display Type | LCD |
| Display Chipset Type | Adreno 530 |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 1000Mbps |
| SPI | 2 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 6 |
| USB | 7 |
| Android | Android Marshmallow |
| JTAG Support | Yes |
| Audio Interfaces | 1@Line In/1@Line out |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.