Iwave Systems iW-G25S-CU04-4L003G-E032G-ACA technical specifications.
| Processor Type | Qualcomm |
| Operating Systems | Android Marshmallow |
| Processor Speed | 825MHz/1.6GHz/2.15GHz |
| System Memory Maximum Size | 6GB |
| System Memory Type | LPDDR4 |
| On Board Ethernet Card | No |
| On Board Graphic Card | Yes |
| On Board Sound Card Type | WCD9335 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 3 |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Length | 56mm |
| Product Depth | 50mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iwave Systems iW-G25S-CU04-4L003G-E032G-ACA to view detailed technical specifications.
No datasheet is available for this part.