SMARC 2.0 System on Module featuring an NXP i.MX8QM dual-core processor operating at 1.2G/1.8G Hz. Supports 6GB LPDDR4 system memory. Offers extensive display connectivity including DP, HDMI, LVDS, and MIPI-DSI for LCD panels. Integrated Gigabit Ethernet, 11 USB ports, 4 UARTs, 3 CAN interfaces, and 2 I2C controllers. Compatible with Android Oreo 8.0.0 and Yocto Linux 4.9.51, with JTAG support.
Iwave Systems IW-G27M-SCQM-4L006G-E016G-LIA technical specifications.
| Processor Type | NXP |
| Processor Family | i.MX8QM |
| Operating Systems | Android Oreo 8.0.0|Yocto Linux 4.9.51 |
| Processor Cores | Dual Core |
| Processor Speed | 1.2G/1.8GHz |
| System Memory Maximum Size | 6GB |
| System Memory Type | LPDDR4 |
| Display Interface | DP|HDMI|LVDS|MIPI-DSI |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 12 |
| USART | 0 |
| CAN | 3 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 4 |
| USB | 11 |
| Linux | Yocto Linux 4.9.51 |
| Android | Android Oreo 8.0.0 |
| JTAG Support | Yes |
| Audio Interfaces | 1@ESAI/1@S/PDIF/1@SSI/I2S |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.