System on Module (SOM) featuring a dual-core ARM Cortex A9 processor operating at 866MHz. Equipped with 8GB of DDR3 system memory, this SOM supports PetaLinux 4.9.0 and offers 3 USB ports, 1 SPI, 1 I2C, and 1 SSI/I2S audio interface. JTAG support is included, and the module is suitable for medical applications.
Checking distributor stock and pricing after the page loads.
Iwave Systems IW-G28M-SM20-3D512M-E008G-LIE technical specifications.
| Processor Type | ARM |
| Processor Family | Cortex A9 |
| Operating Systems | PetaLinux 4.9.0 |
| Processor Cores | Dual Core |
| Processor Speed | 866MHz |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3 |
| VGA | 0 |
| Video In | No |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 1 |
| USB | 3 |
| Linux | PetaLinux 4.9.0 |
| Medical Application | Yes |
| JTAG Support | Yes |
| Audio Interfaces | 1@SSI/I2S |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.