Heat Sink Passive Screw Mount
Iwave Systems IW-HSKALU-CLASLR-CU03 technical specifications.
| Type | Passive |
| Product Length | 95mm |
| Mounting | Screw Mount |
| Product Depth | 75mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.