Heat Sink Passive Screw Mount Aluminum
Iwave Systems IW-HSKALU-CLASLR-SC03 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Product Length | 82mm |
| Mounting | Screw Mount |
| Product Depth | 42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.