Heat Sink Spreader Screw Mount Aluminum
Iwave Systems IW-HSPALU-CLASLR-SS03 technical specifications.
| Type | Spreader |
| Material | Aluminum |
| Product Length | 67.5mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.