IC ARM9 CORTEX MCU 361NFBGA
Ixys AM1806BZWT3 technical specifications.
| Package/Case | QFP |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys AM1806BZWT3 to view detailed technical specifications.
No datasheet is available for this part.