Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 11.5nF |
| Max Power Dissipation | 312W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 260mR |
| Series | PolarP™ |
| RoHS | Not Compliant |