MOSFET N-CH 1000V 11A TO-247
Checking distributor stock and pricing after the page loads.
Ixys APT1001RBVRG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 5.4nF |
| Max Power Dissipation | 390W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 35mR |
| Series | MegaMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.