The APT1001RSVRG is a high-power MOSFET from Ixys with a maximum drain-to-source voltage of 300V and continuous drain current of 73A. It features a TO-264-3 package with through-hole mounting and a maximum power dissipation of 500W. The device has an on-resistance of 45mR and an input capacitance of 5.4nF. The APT1001RSVRG is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 73A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 5.4nF |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| Series | HiPerFET™ |
| RoHS | Not Compliant |