MOSFET N-CH 1000V 25A TO-264
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 8.34nF |
| Max Power Dissipation | 416W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 240mR |
| Series | HiPerFET™ |
| RoHS | Not Compliant |