Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) T-MAX
Ixys APT10050B2VRG technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 19nF |
| Max Power Dissipation | 357W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 240mR |
| Series | Polar™ HiPerFET™ |
| RoHS | Not Compliant |
No datasheet is available for this part.